-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC814LC3B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8336
|
Newark | Active Multiplier, 24.6Ghz, Lcc-12, Frequency Min:13Ghz, Frequency Max:24.6Ghz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Lcc, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC814LC3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$47.3900 / $59.1700 | Buy Now |
DISTI #
505-HMC814LC3B-ND
|
DigiKey | IC MULTIPLIER X2 ACTIVE 12SMD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
50 In Stock |
|
$41.3375 / $60.9800 | Buy Now |
DISTI #
584-HMC814LC3B
|
Mouser Electronics | RF Wireless Misc x2 Active mult SMT, 13 - 24.6 GHz Fout RoHS: Compliant | 340 |
|
$47.3900 / $59.1700 | Buy Now |
DISTI #
E54:1762_08344320
|
Arrow Electronics | Active RF Multipliers x2 13GHz to 24.6GHz-OUT 12-Pin CLLCC Cut Tape RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2413 | Europe - 7 |
|
$41.2400 / $52.9800 | Buy Now |
DISTI #
V36:1790_06227461
|
Arrow Electronics | Active RF Multipliers x2 13GHz to 24.6GHz-OUT 12-Pin CLLCC Cut Tape RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks Date Code: 2422 | Americas - 4 |
|
$39.5400 / $41.2400 | Buy Now |
|
Analog Devices Inc | x2 Active mult SMT, 13 - 24.6 Package Multiple: 1 | 4774 |
|
$33.0700 / $60.9800 | Buy Now |
DISTI #
42660886
|
Verical | Active RF Multipliers x2 13GHz to 24.6GHz-OUT 12-Pin CLLCC Cut Tape RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 4725 |
|
$39.6800 | Buy Now |
DISTI #
80898588
|
Verical | Active RF Multipliers x2 13GHz to 24.6GHz-OUT 12-Pin CLLCC Cut Tape RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2413 | Americas - 7 |
|
$89.3494 | Buy Now |
DISTI #
84023731
|
Verical | Active RF Multipliers x2 13GHz to 24.6GHz-OUT 12-Pin CLLCC Cut Tape RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2422 | Americas - 4 |
|
$39.5400 / $41.2400 | Buy Now |
DISTI #
HMC814LC3B
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 1 | 50 |
|
$48.1800 / $49.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC814LC3B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC814LC3B
Analog Devices Inc
HMC814LC3B
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 12300 MHz | |
Operating Frequency-Min | 6500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |