Part Details for HMC814 by Analog Devices Inc
Overview of HMC814 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3467-ND
|
DigiKey | IC MULTIPLIER BB DIE Min Qty: 50 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$58.5093 / $62.4100 | Buy Now |
|
Analog Devices Inc | x2 Active mult Chip, 13 - 24.6 Package Multiple: 50 | 27450 |
|
$31.2800 / $47.6700 | Buy Now |
DISTI #
HMC814
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC MULTIPLIER BB DIE | 1800 |
|
$32.9648 / $49.4471 | Buy Now |
Part Details for HMC814
HMC814 CAD Models
HMC814 Part Data Attributes
|
HMC814
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC814
Analog Devices Inc
HMC814
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-4 | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 12300 MHz | |
Operating Frequency-Min | 6500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 2.61 |