Part Details for HMC798LC4 by Hittite Microwave Corp
Overview of HMC798LC4 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC798LC4
HMC798LC4 CAD Models
HMC798LC4 Part Data Attributes
|
HMC798LC4
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC798LC4
Hittite Microwave Corp
Double Balanced Mixer, 24000MHz Min, 34000MHz Max, 13dB Conversion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 34000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |