Part Details for HMC787ALC3BTR by Analog Devices Inc
Overview of HMC787ALC3BTR by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC787ALC3BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1816
|
Newark | Rf Mixer, 1 Channel, 10Ghz, Lcc-Ep-12, Frequency Min:3Ghz, Frequency Max:10Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC787ALC3BTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$58.6800 / $68.8600 | Buy Now |
DISTI #
1127-3642-1-ND
|
DigiKey | DOUBLE-BALANCED - MIXER, 3-11GHZ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
181 In Stock |
|
$56.7317 / $66.2600 | Buy Now |
DISTI #
584-HMC787ALC3BTR
|
Mouser Electronics | RF Mixer GaAs, MMIC, Fundamental Mixer, 3 GHz to 10 GHz RoHS: Compliant | 0 |
|
$56.3400 / $64.7300 | Order Now |
DISTI #
V72:2272_16642227
|
Arrow Electronics | Up/Down Conv Mixer 10GHz 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 Container: Cut Strips | Americas - 1 |
|
$56.2100 | Buy Now |
|
Analog Devices Inc | Double-Balanced - Mixer, 3-11G Min Qty: 1 Package Multiple: 100 | 37 |
|
$38.9500 / $66.2600 | Buy Now |
DISTI #
76475517
|
Verical | Up/Down Conv Mixer 10GHz 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 1 |
|
$56.2100 | Buy Now |
DISTI #
HMC787ALC3BTR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$53.6100 / $55.7600 | Buy Now |
|
Chip1Cloud | Conversion loss: 9 dB typical at 3 GHz to 9 GHz | DOUBLE-BALANCED - MIXER, 3-11GHZ | 1900 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$37.5000 / $57.6900 | Buy Now |
DISTI #
4034076
|
element14 Asia-Pacific | RF MIXER, 1 CHANNEL, 10GHZ, LCC-EP-12 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1 |
|
$59.6133 / $69.8797 | Buy Now |
Part Details for HMC787ALC3BTR
HMC787ALC3BTR CAD Models
HMC787ALC3BTR Part Data Attributes:
|
HMC787ALC3BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC787ALC3BTR
Analog Devices Inc
GaAs, MMIC, Fundamental Mixer, 3 GHz to 10 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-13 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 28 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |