Part Details for HMC787ALC3BTR-R5 by Analog Devices Inc
Overview of HMC787ALC3BTR-R5 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC787ALC3BTR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC787ALC3BTR-R5TR-ND
|
DigiKey | DOUBLE-BALANCED - MIXER, 3-11GHZ Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$53.4189 | Buy Now |
DISTI #
584-HMC787ALC3BTR-R5
|
Mouser Electronics | RF Mixer GaAs, MMIC, Fundamental Mixer, 3 GHz to 10 GHz RoHS: Compliant | 0 |
|
$53.3000 | Order Now |
|
Analog Devices Inc | Double-Balanced - Mixer, 3-11G Min Qty: 500 Package Multiple: 500 | 500 |
|
$38.9500 / $66.2600 | Buy Now |
DISTI #
26983443
|
Verical | Up/Down Conv Mixer 10GHz 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$58.5714 | Buy Now |
DISTI #
HMC787ALC3BTR-5
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 500 | 0 |
|
$53.6100 / $54.3200 | Buy Now |
|
LCSC | QFN-12-EP(3x3) RF Mixers ROHS | 10 |
|
$33.0311 / $34.5322 | Buy Now |
Part Details for HMC787ALC3BTR-R5
HMC787ALC3BTR-R5 CAD Models
HMC787ALC3BTR-R5 Part Data Attributes:
|
HMC787ALC3BTR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC787ALC3BTR-R5
Analog Devices Inc
GaAs, MMIC, Fundamental Mixer, 3 GHz to 10 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-13 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 28 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |