Part Details for HMC774LC3BTR by Analog Devices Inc
Overview of HMC774LC3BTR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC774LC3BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_17040349
|
Arrow Electronics | Up/Down Conv Mixer 34GHz 12-Pin CLLCC EP T/R Min Qty: 100 Package Multiple: 100 Lead time: 110 Weeks Date Code: 1625 | Americas - 1400 |
|
$51.6200 / $87.7500 | Buy Now |
|
Chip1Cloud | IC MMIC MIXER GAAS 12SMD | 3970 |
|
RFQ |
Part Details for HMC774LC3BTR
HMC774LC3BTR CAD Models
HMC774LC3BTR Part Data Attributes:
|
HMC774LC3BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC774LC3BTR
Analog Devices Inc
HMC774LC3BTR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | HE-12-1 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC774LC3BTR
This table gives cross-reference parts and alternative options found for HMC774LC3BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC774LC3BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC774LC3B | HMC774LC3B | Analog Devices Inc | HMC774LC3BTR vs HMC774LC3B |