HMC774
Description: Double Balanced Mixer, 7000MHz Min, 43000MHz Max, 13dB Conversion Loss-Max, 1.36 X 0.96 MM, 0.10 MM HEIGHT, DIE-3

Overview of HMC774 by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HMC774A-SX Analog Devices Mixers
HMC774ALC3B Analog Devices Mixers
HMC774ALC3BTR Analog Devices GaAs MMIC Fundamental mix SMT,

CAD Models for HMC774 by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC774 by Hittite Microwave Corp

HMC774
Hittite Microwave Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Characteristic Impedance
50 Ω
Construction
COMPONENT
Conversion Loss-Max
13 dB
Input Power-Max (CW)
21 dBm
Operating Frequency-Max
43000 MHz
Operating Frequency-Min
7000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
DOUBLE BALANCED
Want to compare parts?
  1. HMC774
    Hittite Microwave Corp
    Double Balanced Mixer, 7000MHz Min, 43000MHz Max, 13dB Conversion Loss-Max, 1.36 X 0.96 MM, 0.10 MM HEIGHT, DIE-3
    VS

Related Parts for HMC774

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC774 by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC774 by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC774 would you like to use for your alert(s)?
  • Please alert me when HMC774 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC774 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC774 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC774 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC774.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC774 by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: