Part Details for HMC773A-SX by Analog Devices Inc
Overview of HMC773A-SX by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC773ALC3BTR-R5 | Analog Devices | Fundamental Mixer SMT, 6 - 26 | |
HMC773ALC3BTR | Analog Devices | Fundamental Mixer SMT, 6 - 26 | |
HMC773ALC3B | Analog Devices | Fundamental Mixer SMT, 6 - 26 |
Price & Stock for HMC773A-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC773A-SX-ND
|
DigiKey | FUNDAMENTAL MIXER SMT, 6 - 26 GH Min Qty: 2 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$171.0500 / $171.7250 | Buy Now |
DISTI #
584-HMC773A-SX
|
Mouser Electronics | RF Mixer Fundamental Mixer SMT, 6 - 26 GHz RoHS: Compliant | 0 |
|
$171.0400 / $171.0500 | Order Now |
|
Analog Devices Inc | Fundamental Mixer SMT, 6 - 26 Min Qty: 2 Package Multiple: 2 | 17 |
|
$144.4500 | Buy Now |
Part Details for HMC773A-SX
HMC773A-SX CAD Models
HMC773A-SX Part Data Attributes
|
HMC773A-SX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC773A-SX
Analog Devices Inc
HMC773A-SX
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-6 | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13 dB | |
Input Power-Max (CW) | 21 dBm | |
Operating Frequency-Max | 26000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |