HMC7587
Analog Devices Inc
Description: HMC7587

Overview of HMC7587 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HMC7587-SX Analog Devices try

Price & Stock for HMC7587 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 81-86GHz LNC Package Multiple: 25 650
  • 1 $174.3800
  • 1,000 $114.1400
$114.1400 / $174.3800 Buy Now
DISTI # HMC7587
Richardson RFPD DOWNCONVERTER RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for HMC7587 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC7587 by Analog Devices Inc

HMC7587
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DIE OR CHIP
Pin Count
0
Manufacturer Package Code
C-40-1
Reach Compliance Code
compliant
Date Of Intro
2016-03-01
Characteristic Impedance
50 Ω
Construction
COMPONENT
Mounting Feature
SURFACE MOUNT
Number of Terminals
40
Operating Frequency-Max
86000 MHz
Operating Frequency-Min
81000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
DIE OR CHIP
RF/Microwave Device Type
IMAGE REJECTION
Surface Mount
YES
Technology
GAAS
Want to compare parts?
  1. HMC7587
    Analog Devices Inc
    HMC7587
    VS

Related Parts for HMC7587

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC7587 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC7587 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of HMC7587 would you like to use for your alert(s)?
  • Please alert me when HMC7587 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC7587 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC7587 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC7587 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC7587.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC7587 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: