Part Details for HMC7586-SX by Analog Devices Inc
Overview of HMC7586-SX by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC7586-SX | Analog Devices | 71-76GHz IQ LNC Sample |
Price & Stock for HMC7586-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC7586-SX-ND
|
DigiKey | IC RF AMP 71GHZ-76GHZ DIE Min Qty: 2 Lead time: 13 Weeks Container: Tray |
2 In Stock |
|
$355.7050 / $417.8500 | Buy Now |
DISTI #
584-HMC7586-SX
|
Mouser Electronics | Up-Down Converters 71-76GHz IQ LNC Sample RoHS: Compliant | 2 |
|
$354.4400 / $377.5600 | Buy Now |
|
Analog Devices Inc | 71-76GHz IQ LNC Sample Min Qty: 2 Package Multiple: 2 | 53 |
|
$259.1300 / $371.4750 | Buy Now |
DISTI #
26926039
|
Verical | Up/Down Conv Mixer 76GHz 40-Pin Bare Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 52 |
|
$334.8300 | Buy Now |
DISTI #
HMC7586-SX
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 2 | 0 |
|
$313.0000 / $333.8700 | Buy Now |
Part Details for HMC7586-SX
HMC7586-SX CAD Models
HMC7586-SX Part Data Attributes
|
HMC7586-SX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC7586-SX
Analog Devices Inc
HMC7586-SX
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE | |
Pin Count | 0 | |
Manufacturer Package Code | C-40-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 8 dB | |
IF Frequency-Max | 10000 MHz | |
IF Frequency-Min | ||
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF Input Frequency-Max | 76000 MHz | |
RF Input Frequency-Min | 71000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Surface Mount | YES | |
Technology | GAAS |