Part Details for HMC757LP4ETR by Analog Devices Inc
Overview of HMC757LP4ETR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC757LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16964230
|
Arrow Electronics | RF Amp Single Power Amp 24GHz 7V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1547 | Americas - 3500 |
|
$14.8100 / $19.1200 | Buy Now |
DISTI #
VN7:3636_16964230
|
Arrow Electronics | RF Amp Single Power Amp 24GHz 7V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1547 Container: Cut Strips | Americas - 100 |
|
$14.8100 / $19.1200 | Buy Now |
Part Details for HMC757LP4ETR
HMC757LP4ETR CAD Models
HMC757LP4ETR Part Data Attributes
|
HMC757LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC757LP4ETR
Analog Devices Inc
HMC757LP4ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC757LP4ETR
This table gives cross-reference parts and alternative options found for HMC757LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC757LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC757LP4E | HMC757LP4E | Analog Devices Inc | HMC757LP4ETR vs HMC757LP4E |