Part Details for HMC741ST89E by Hittite Microwave Corp
Overview of HMC741ST89E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124390-HMC741ST89E | Analog Devices | HMC741ST89E Evaluation PCB | |
HMC741ST89E | Analog Devices | IF amp 20 dB Gain | |
HMC741ST89ETR | Analog Devices | IF amp 20 dB Gain |
Part Details for HMC741ST89E
HMC741ST89E CAD Models
HMC741ST89E Part Data Attributes
|
HMC741ST89E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC741ST89E
Hittite Microwave Corp
Wide Band Low Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, PLASTIC, SOT-89, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-89, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |