-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
InGaP HBT Active Bias MMIC Amplifier, 0.05 - 3 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC740ST89E by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8321
|
Newark | Rf Amplifier, Sot-89-3, -40 To 85Deg C, Frequency Min:50Mhz, Frequency Max:3Ghz, Gain:15Db, Nois... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$8.6200 / $12.3500 | Buy Now |
DISTI #
1127-3026-ND
|
DigiKey | IC RF AMP GPS 50MHZ-3GHZ SOT89 Min Qty: 1 Lead time: 20 Weeks Container: Strip |
112 In Stock |
|
$8.3112 / $12.3500 | Buy Now |
DISTI #
V36:1790_06226900
|
Arrow Electronics | RF Amp Single MMIC Amp 3GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 88 Package Multiple: 88 Lead time: 10 Weeks Date Code: 2428 | Americas - 23 |
|
$7.3840 / $8.5420 | Buy Now |
|
Analog Devices Inc | upscreen part for Space Package Multiple: 1 | 4948 |
|
$8.3112 / $12.3500 | Buy Now |
DISTI #
76493084
|
Verical | RF Amp Single MMIC Amp 3GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 88 Package Multiple: 88 | Americas - 4840 |
|
$8.5420 | Buy Now |
DISTI #
87628645
|
Verical | RF Amp Single MMIC Amp 3GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 23 Package Multiple: 23 Date Code: 2428 | Americas - 23 |
|
$7.3840 / $8.5420 | Buy Now |
DISTI #
HMC740ST89E
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 94 |
|
$7.8800 / $8.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC740ST89E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC740ST89E
Analog Devices Inc
InGaP HBT Active Bias MMIC Amplifier, 0.05 - 3 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-89, SMT, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC740ST89E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC740ST89E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC740ST89ETR | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 1 Func, BIPolar, | HMC740ST89E vs HMC740ST89ETR |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a heat sink and thermal interface material. Refer to the application note AN-1369 for more details.
Optimize the output power and efficiency by adjusting the input power, bias voltage, and load impedance. Use the device's built-in power detector and temperature sensor to monitor and adjust the performance. Refer to the application note AN-1368 for more details.
Use a pi-network or a T-network for input and output matching. The recommended values for the matching components can be found in the application note AN-1367. Simulation tools like ADS or AWR can also be used to optimize the matching networks.
Use ESD protection devices such as TVS diodes or ESD arrays at the input and output ports. Ensure that the PCB layout and handling procedures follow ESD-safe practices. Refer to the application note AN-1366 for more details.
Operate the device within the recommended temperature range of -40°C to 85°C. Ensure the supply voltage is within the recommended range of 5V to 12V. Refer to the datasheet for more details on the recommended operating conditions.