Part Details for HMC739LP4ETR by Analog Devices Inc
Overview of HMC739LP4ETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for HMC739LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC739LP4ETR-ND
|
DigiKey | IC MMIC VCO HBT HALF FREQ 24QFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$52.1125 | Buy Now |
DISTI #
584-HMC739LP4ETR
|
Mouser Electronics | VCO Oscillators MMIC VCO ,RF/2 & Div/16, 23.8-26.8GHz RoHS: Compliant | 0 |
|
$55.9700 | Order Now |
|
Analog Devices Inc | MMIC VCO ,RF/2 & Div/16, 23.8- Min Qty: 500 Package Multiple: 500 | 100 |
|
$41.6900 / $63.5500 | Buy Now |
|
Ameya Holding Limited | 100 |
|
RFQ | ||
|
LCSC | 23.8GHz26.8GHz VCO General-purpose QFN-24(4x4) RF Misc ICs and Modules ROHS | 10 |
|
$57.4313 / $61.8987 | Buy Now |
Part Details for HMC739LP4ETR
HMC739LP4ETR CAD Models
HMC739LP4ETR Part Data Attributes:
|
HMC739LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC739LP4ETR
Analog Devices Inc
MMIC VCO with Half Frequency Output & Divide-by-16, 23.8 - 26.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |