Part Details for HMC737LP4ETR by Analog Devices Inc
Overview of HMC737LP4ETR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC737LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | MMIC VCO ,RF/2, 14.9-15.5GHz Min Qty: 500 Package Multiple: 500 | 0 |
|
Buy Now | |
|
Chip1Cloud | IC MMIC VCO HBT HALF FREQ 24-QFN | 1260 |
|
RFQ |
Part Details for HMC737LP4ETR
HMC737LP4ETR CAD Models
HMC737LP4ETR Part Data Attributes:
|
HMC737LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC737LP4ETR
Analog Devices Inc
MMIC VCO w/ Half Frequency Output, 14.9 - 15.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 4.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |