Part Details for HMC717LP3 by Analog Devices Inc
Overview of HMC717LP3 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC717LP3
HMC717LP3 CAD Models
HMC717LP3 Part Data Attributes
|
HMC717LP3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC717LP3
Analog Devices Inc
4800MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 3 MM, PLASTIC, SMT, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, SMT, QFN-16 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 4800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC717LP3
This table gives cross-reference parts and alternative options found for HMC717LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC717LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC717LP3E | Wide Band Low Power Amplifier, 4800MHz Min, 6000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | HMC717LP3 vs HMC717LP3E |
HMC717LP3 | Wide Band Low Power Amplifier, 4800MHz Min, 6000MHz Max, 1 Func, GAAS, 3 X 3 MM, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | HMC717LP3 vs HMC717LP3 |