Part Details for HMC716LP3 by Hittite Microwave Corp
Overview of HMC716LP3 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for HMC716LP3
HMC716LP3 CAD Models
HMC716LP3 Part Data Attributes
|
HMC716LP3
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC716LP3
Hittite Microwave Corp
Narrow Band Low Power Amplifier, 3100MHz Min, 3900MHz Max, 1 Func, GAAS, 3 X 3 MM, PLASTIC, SMT, QFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3900 MHz | |
Operating Frequency-Min | 3100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.38 |