Part Details for HMC716LP3 by Analog Devices Inc
Overview of HMC716LP3 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC716LP3
HMC716LP3 CAD Models
HMC716LP3 Part Data Attributes
|
HMC716LP3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC716LP3
Analog Devices Inc
3100MHz - 3900MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 3 X 3 MM, PLASTIC, SMT, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, SMT, QFN-16 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3900 MHz | |
Operating Frequency-Min | 3100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.38 |
Alternate Parts for HMC716LP3
This table gives cross-reference parts and alternative options found for HMC716LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC716LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC716ALP3ETR | HMC716ALP3ETR | Analog Devices Inc | HMC716LP3 vs HMC716ALP3ETR |
HMC716LP3ETR | Low Noise Amplifier SMT, 3.1 - 3.9 GHz | Analog Devices Inc | HMC716LP3 vs HMC716LP3ETR |
HMC716LP3E | Low Noise Amplifier SMT, 3.1 - 3.9 GHz | Analog Devices Inc | HMC716LP3 vs HMC716LP3E |