Part Details for HMC713MS8ETR by Hittite Microwave Corp
Overview of HMC713MS8ETR by Hittite Microwave Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HMC713MS8ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC713MS8ETR-ND
|
DigiKey | 54 DB, LOGARITHMIC DETECTOR/CONT Min Qty: 70 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$4.3300 | Buy Now |
|
Rochester Electronics | HMC713 - 54 dB, Logarithmic Detector/Controller SMT, 50 - 8000 MHz RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1675 |
|
$3.7100 / $4.3700 | Buy Now |
|
Win Source Electronics | 40000 |
|
$2.9110 / $4.3660 | Buy Now |
Part Details for HMC713MS8ETR
HMC713MS8ETR CAD Models
HMC713MS8ETR Part Data Attributes:
|
HMC713MS8ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC713MS8ETR
Hittite Microwave Corp
Threshold Detector
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
RF/Microwave Device Type | THRESHOLD DETECTOR |