-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC713MS8ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC713MS8ETRCT-ND
|
DigiKey | IC RF DETECT 45MHZ-2.7GHZ 8MSOP Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1875 In Stock |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
V72:2272_06227330
|
Arrow Electronics | RF Detector 45MHz to 2700MHz 12dBm 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2230 Container: Cut Strips | Americas - 454 |
|
$2.9750 / $3.8450 | Buy Now |
DISTI #
63296937
|
Verical | RF Detector 45MHz to 2700MHz 12dBm 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 454 |
|
$2.9750 / $3.8450 | Buy Now |
|
Rochester Electronics | HMC713 - 54 dB, Logarithmic Detector/Controller SMT, 50 - 8000 MHz RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 80000 |
|
$3.7100 / $4.3700 | Buy Now |
|
LCSC | 45MHz2.7GHz 1dB General-purpose MSOP-8 RF Detectors ROHS | 27 |
|
$1.6157 / $2.6013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC713MS8ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC713MS8ETR
Analog Devices Inc
HMC713MS8ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Input Power-Max (CW) | 12 dBm | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 45 MHz | |
RF/Microwave Device Type | THRESHOLD DETECTOR |