Part Details for HMC712LP3C by Hittite Microwave Corp
Overview of HMC712LP3C by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC712LP3C
HMC712LP3C CAD Models
HMC712LP3C Part Data Attributes
|
HMC712LP3C
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC712LP3C
Hittite Microwave Corp
Variable Attenuator, 5000MHz Min, 26500MHz Max, 3 X 3 MM, LEADLESS, PLASTIC, SMT, QFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 28 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |