Part Details for HMC6980 by Analog Devices Inc
Overview of HMC6980 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HMC6980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC6980-ND
|
DigiKey | IC RF AMP VSAT 10MHZ-20GHZ MOD Min Qty: 1 Lead time: 39 Weeks Container: Box | Temporarily Out of Stock |
|
$4,525.6500 | Buy Now |
Part Details for HMC6980
HMC6980 CAD Models
HMC6980 Part Data Attributes
|
HMC6980
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC6980
Analog Devices Inc
HMC6980
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Manufacturer Package Code | HML-10-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.80.00 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 11 dB | |
Input Power-Max (CW) | 27 dBm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE(UNSPEC) | |
Power Supplies | 11 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Technology | GAAS |