Part Details for HMC695LP4TR by Analog Devices Inc
Overview of HMC695LP4TR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC695LP4TR | Analog Devices | 24 Id QFN (4x4mm w/2.8mm ep) |
Price & Stock for HMC695LP4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC695LP4TR-ND
|
DigiKey | IC MULTIPLIER ACTIVE X4 24QFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$51.7000 | Buy Now |
DISTI #
584-HMC695LP4TR
|
Mouser Electronics | RF Amplifier 24 Id QFN (4x4mm w/2.8mm ep) RoHS: Not Compliant | 0 |
|
$53.8800 | Order Now |
|
Analog Devices Inc | 24 Id QFN (4x4mm w/2.8mm ep) Min Qty: 500 Package Multiple: 500 | 0 |
|
$41.3600 / $60.5700 | Buy Now |
Part Details for HMC695LP4TR
HMC695LP4TR CAD Models
HMC695LP4TR Part Data Attributes
|
HMC695LP4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC695LP4TR
Analog Devices Inc
x4 Active Multiplier, 11.4 - 13.2 GHz Output
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-1 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 3300 MHz | |
Operating Frequency-Min | 2850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY QUADRUPLER | |
Supply Current-Max | 75 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |