Part Details for HMC685LP4 by Hittite Microwave Corp
Overview of HMC685LP4 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC685LP4
HMC685LP4 CAD Models
HMC685LP4 Part Data Attributes
|
HMC685LP4
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC685LP4
Hittite Microwave Corp
Narrow Band Medium Power Amplifier, 1700MHz Min, 2200MHz Max, 4 X 4 MM, PLASTIC, SMT, QFN-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |