Part Details for HMC666LP4ETR by Analog Devices Inc
Results Overview of HMC666LP4ETR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC666LP4ETR Information
HMC666LP4ETR by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for HMC666LP4ETR
HMC666LP4ETR CAD Models
HMC666LP4ETR Part Data Attributes
|
HMC666LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC666LP4ETR
Analog Devices Inc
SMT BiCMOS Mixer with Integrated LO Amplifier, 3.1 - 3.9 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Supply Current-Max | 195 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) |
HMC666LP4ETR Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC666LP4ETR involves keeping the signal paths short, using a solid ground plane, and minimizing the distance between the device and the antenna. It's also recommended to use a 4-layer PCB with a dedicated layer for the RF signal, a layer for the ground plane, and two layers for the digital signals.
-
To ensure proper biasing, make sure to follow the recommended voltage supply and current requirements specified in the datasheet. The device requires a single 3.3V supply, and the current consumption is typically around 30mA. Also, ensure that the voltage supply is clean and free of noise.
-
The HMC666LP4ETR is a 6GHz to 10GHz quadrature mixer, and it can operate up to 10GHz. However, the optimal operating frequency range is typically between 6GHz to 8GHz, where the device exhibits the best performance and linearity.
-
The optimal LO drive level for the HMC666LP4ETR is typically between 10dBm to 15dBm. However, the optimal drive level may vary depending on the specific application and operating frequency. It's recommended to experiment with different LO drive levels to find the optimal value that provides the best conversion gain and linearity.
-
The typical conversion gain of the HMC666LP4ETR is around 10dB to 12dB, depending on the operating frequency and LO drive level. However, the actual conversion gain may vary depending on the specific application and PCB layout.