Part Details for HMC661LC4BTR-R5 by Analog Devices Inc
Overview of HMC661LC4BTR-R5 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC661LC4BTR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC661LC4BTR-R5-ND
|
DigiKey | IC RF AMP 0HZ-18GHZ 24QFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$631.3125 | Buy Now |
DISTI #
584-HMC661LC4BTR-R5
|
Mouser Electronics | RF Amplifier Ultra Wideband 4 GS/s Track-and-Hold Amplifier, DC - 18 GHz RoHS: Compliant | 0 |
|
$630.2000 | Order Now |
|
Analog Devices Inc | T/H amp 18GHz UWB Min Qty: 500 Package Multiple: 500 | 0 |
|
$505.0500 / $769.7700 | Buy Now |
Part Details for HMC661LC4BTR-R5
HMC661LC4BTR-R5 CAD Models
HMC661LC4BTR-R5 Part Data Attributes:
|
HMC661LC4BTR-R5
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC661LC4BTR-R5
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |