-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC655LP2E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8307
|
Newark | Fixed Attenuator, 0 To 25Ghz, Qfn-Ep, Frequency Max:25Ghz, Frequency Min:0Hz, Attenuation - Typical:6Db, Rf Attenuator Type:Fixed Attenuator, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:26Dbm Rohs Compliant: Yes |Analog Devices HMC655LP2E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$4.6400 / $8.1500 | Buy Now |
DISTI #
505-HMC655LP2E-ND
|
DigiKey | RF ATTENUATOR 6DB 50OHM 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
63 In Stock |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
584-HMC655LP2E
|
Mouser Electronics | Attenuators Fixed atten 6 dB RoHS: Compliant | 835 |
|
$4.1600 / $7.8400 | Buy Now |
|
Analog Devices Inc | Fixed atten 6 dB Min Qty: 1 Package Multiple: 1 | 513 |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
28995841
|
Verical | Fixed Attenuator 25GHz 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 153 Package Multiple: 153 | Americas - 459 |
|
$4.6571 | Buy Now |
DISTI #
25647516
|
Verical | Fixed Attenuator 25GHz 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Americas - 8 |
|
$8.8081 | Buy Now |
|
Rochester Electronics | HMC655G - Fixed atten 6 dB RoHS: Compliant Status: Active Min Qty: 1 | 62 |
|
$4.0400 / $4.7500 | Buy Now |
DISTI #
HMC655LP2E
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 153 | 0 |
|
$4.2600 / $4.4400 | Buy Now |
|
Chip1Cloud | WIDEBAND FIXED ATTENUATOR FAMILY, DC - 25 GHz | RF ATTENUATOR 6DB 50OHM 6TDFN | 4380 |
|
RFQ | |
|
Win Source Electronics | WIDEBAND FIXED ATTENUATOR FAMILY, DC - 25 GHz | RF ATTENUATOR 6DB 50OHM 6TDFN | 6913 |
|
$6.2180 / $9.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC655LP2E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC655LP2E
Analog Devices Inc
HMC655LP2E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | HCP-6-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.61 |