Part Details for HMC644LC5 by Hittite Microwave Corp
Overview of HMC644LC5 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC644LC5
HMC644LC5 CAD Models
HMC644LC5 Part Data Attributes
|
HMC644LC5
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC644LC5
Hittite Microwave Corp
Coaxial Mechanical Phase Shifter, 15000MHz Min, 18500MHz Max, 360deg Max, 5 X 5 MM, ROHS COMPLIANT, CERAMIC, SMT, 32 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, CERAMIC, SMT, 32 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26 dBm | |
Insertion Loss-Max | 10 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18500 MHz | |
Operating Frequency-Min | 15000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 360 deg | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.67 |