-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC641ALP4E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8302
|
Newark | Rf Switch, Sp4T, 20Ghz, Lfcsp-Ep, Frequency Min:100Mhz, Frequency Max:20Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:24Pins, Supply Voltage Min:-5V, Supply Voltage Max:-3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC641ALP4E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$80.4800 / $97.1300 | Buy Now |
DISTI #
505-HMC641ALP4E-ND
|
DigiKey | IC RF SWITCH SP4T 20GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
867 In Stock |
|
$77.3842 / $93.3900 | Buy Now |
DISTI #
584-HMC641ALP4E
|
Mouser Electronics | RF Switch ICs GaAs MMIC SP4T Non-Reflective, DC-20 RoHS: Compliant | 1051 |
|
$71.6700 / $83.6300 | Buy Now |
|
Analog Devices Inc | GaAs MMIC SP4T Non-Reflective, Min Qty: 1 Package Multiple: 1 | 174 |
|
$52.8400 / $93.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC641ALP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC641ALP4E
Analog Devices Inc
HMC641ALP4E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |