Part Details for HMC629LP4E by Hittite Microwave Corp
Overview of HMC629LP4E by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC629LP4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 6000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 5 dB INSERTION LOSS-MAX | 3 |
|
$11.2500 | Buy Now |
Part Details for HMC629LP4E
HMC629LP4E CAD Models
HMC629LP4E Part Data Attributes
|
HMC629LP4E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC629LP4E
Hittite Microwave Corp
Variable Attenuator, 0MHz Min, 6000MHz Max, 5dB Insertion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 45 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.99 dBm | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC629LP4E
This table gives cross-reference parts and alternative options found for HMC629LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC629LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC629LP4E | 4-Bit Digital Serial & Parallel Control Atten. SMT, DC - 6 GHz | Analog Devices Inc | HMC629LP4E vs HMC629LP4E |
HMC629LP4ETR | 4-Bit Digital Serial & Parallel Control Atten. SMT, DC - 6 GHz | Analog Devices Inc | HMC629LP4E vs HMC629LP4ETR |
HMC629LP4 | 0MHz - 6000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 5dB INSERTION LOSS-MAX, 4 X 4 MM, PLASTIC, LEADLESS, SMT, QFN-24 | Analog Devices Inc | HMC629LP4E vs HMC629LP4 |