Part Details for HMC625BLP5ETR by Analog Devices Inc
Overview of HMC625BLP5ETR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC625BLP5ETR | Analog Devices | Digital VGA |
Price & Stock for HMC625BLP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9842
|
Newark | Rf Amplifier, 0Hz To 5Ghz, Qfn-Ep-32 Rohs Compliant: Yes |Analog Devices HMC625BLP5ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$22.3600 / $30.0700 | Buy Now |
DISTI #
505-HMC625BLP5ETRCT-ND
|
DigiKey | IC RF AMP VSAT 0HZ-6GHZ 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95 In Stock |
|
$21.4994 / $36.0900 | Buy Now |
DISTI #
584-HMC625BLP5ETR
|
Mouser Electronics | RF Amplifier Digital VGA RoHS: Compliant | 245 |
|
$21.3700 / $32.5800 | Buy Now |
|
Analog Devices Inc | Digital VGA Min Qty: 1 Package Multiple: 500 | 19 |
|
$11.9400 / $36.0900 | Buy Now |
DISTI #
HMC625BLP5ETR
|
Richardson RFPD | RF & MW VGA RoHS: Compliant Min Qty: 500 | 0 |
|
$19.9700 / $20.2300 | Buy Now |
|
Win Source Electronics | IC MMIC AMP VGA 6BIT SPI 32QFN | 2080 |
|
$9.4210 / $14.1320 | Buy Now |
Part Details for HMC625BLP5ETR
HMC625BLP5ETR CAD Models
HMC625BLP5ETR Part Data Attributes
|
HMC625BLP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC625BLP5ETR
Analog Devices Inc
0.5 dB LSB GaAs MMIC 6-Bit Digital Variable Gain Amplifier, DC - 5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |