Part Details for HMC625ALP5E by Hittite Microwave Corp
Overview of HMC625ALP5E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC625ALP5E
HMC625ALP5E CAD Models
HMC625ALP5E Part Data Attributes
|
HMC625ALP5E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC625ALP5E
Hittite Microwave Corp
Telecom Circuit, 1-Func, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for HMC625ALP5E
This table gives cross-reference parts and alternative options found for HMC625ALP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC625ALP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC625LP5 | Telecom Circuit, 1-Func, PQCC32, PLASTIC, QFN-32 | Hittite Microwave Corp | HMC625ALP5E vs HMC625LP5 |
HMC625ALP5E | 6-Bit Digital Variable Gain Amplifier SMT, DC - 6 GHz | Analog Devices Inc | HMC625ALP5E vs HMC625ALP5E |