Part Details for HMC623LP4 by Hittite Microwave Corp
Overview of HMC623LP4 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC623LP4
HMC623LP4 CAD Models
HMC623LP4 Part Data Attributes
|
HMC623LP4
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC623LP4
Hittite Microwave Corp
Down Converter, 10dBm Output Power-Max, 4 X 4 MM, PLASTIC, SMT, 24 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 23 dB | |
IF Frequency-Max | 650 MHz | |
IF Frequency-Min | 50 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Max | 10 dBm | |
RF Input Frequency-Max | 2700 MHz | |
RF Input Frequency-Min | 1800 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |