Part Details for HMC614LP4 by Hittite Microwave Corp
Overview of HMC614LP4 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC614LP4
HMC614LP4 CAD Models
HMC614LP4 Part Data Attributes
|
HMC614LP4
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC614LP4
Hittite Microwave Corp
Linear Detector, 100MHz Min, 3900MHz Max, 15dBm Input Power-Max, 4 X 4 MM, PLASTIC, QFN-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
Input Power-Min (CW) | -57 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | NEGATIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC614LP4
This table gives cross-reference parts and alternative options found for HMC614LP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC614LP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC614LP4E | 100MHz - 3900MHz RF/MICROWAVE LINEAR DETECTOR, 15dBm INPUT POWER-MAX, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 | Analog Devices Inc | HMC614LP4 vs HMC614LP4E |
HMC614LP4E | Linear Detector, 100MHz Min, 3900MHz Max, 15dBm Input Power-Max, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 | Hittite Microwave Corp | HMC614LP4 vs HMC614LP4E |