Part Details for HMC6146BLC5A by Hittite Microwave Corp
Overview of HMC6146BLC5A by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC6146BLC5A | Analog Devices | HMC6146BLC5A EVALUATION PCB AS | |
HMC6146BLC5ATR | Analog Devices | 40.5-43.5GHz IQ Up Converter | |
HMC6146BLC5A | Analog Devices | 40.5-43.5GHz IQ Up Converter |
Part Details for HMC6146BLC5A
HMC6146BLC5A CAD Models
HMC6146BLC5A Part Data Attributes
|
HMC6146BLC5A
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC6146BLC5A
Hittite Microwave Corp
Up Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |