Part Details for HMC605LP3ETR by Analog Devices Inc
Overview of HMC605LP3ETR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC605LP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16271962
|
Arrow Electronics | RF Amp Single LNA 2.7GHz 8V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1549 | Americas - 100000 |
|
$1.0700 / $3.8200 | Buy Now |
DISTI #
SMC-HMC605LP3ETR
|
Sensible Micro Corporation | Rf Amp Single Lna 2.7Ghz 8V 16-Pin Qfn Ep T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1549 Container: Cut Tape | 10 |
|
$2.6080 / $3.0970 | RFQ |
Part Details for HMC605LP3ETR
HMC605LP3ETR CAD Models
HMC605LP3ETR Part Data Attributes:
|
HMC605LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC605LP3ETR
Analog Devices Inc
Low Noise Amplifier with Bypass SMT, 2.3 - 2.7 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Technology | GAAS |