Part Details for HMC597LP4E by Hittite Microwave Corp
Overview of HMC597LP4E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC597LP4E
HMC597LP4E CAD Models
HMC597LP4E Part Data Attributes:
|
HMC597LP4E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC597LP4E
Hittite Microwave Corp
Demodulator, I/Q, 100MHz Min, 4000MHz Max, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC597LP4E
This table gives cross-reference parts and alternative options found for HMC597LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC597LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC597LP4 | Demodulator, I/Q, 100MHz Min, 4000MHz Max, 4 X 4 MM, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC597LP4E vs HMC597LP4 |
HMC597LP4 | SiGe Wideband Direct Demodulator SMT, 0.1 - 4.0 GHz | Analog Devices Inc | HMC597LP4E vs HMC597LP4 |
HMC597LP4TR | SiGe Wideband Direct Demodulator SMT, 0.1 - 4.0 GHz | Analog Devices Inc | HMC597LP4E vs HMC597LP4TR |
HMC597LP4ETR | SiGe Wideband Direct Demodulator SMT, 0.1 - 4.0 GHz | Analog Devices Inc | HMC597LP4E vs HMC597LP4ETR |