-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC5883L-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HMC5883L-T
Honeywell Sensing and Control
Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IT HAS A SENSITIVITY OF 1370 LSB/GAUSS, IT HAS A RESOLUTION OF 0.000435 MT | |
Body Breadth | 3 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Magnetic Field Range-Max | 0.8 mT | |
Magnetic Field Range-Min | -0.8 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.16 V | |
Surface Mount | YES | |
Termination Type | SOLDER |