Part Details for HMC587LC4B by Hittite Microwave Corp
Overview of HMC587LC4B by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC587LC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for HMC587LC4B
HMC587LC4B CAD Models
HMC587LC4B Part Data Attributes
|
HMC587LC4B
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC587LC4B
Hittite Microwave Corp
Voltage Controlled Oscillator, 5000MHz Min, 10000MHz Max, ROHS COMPLIANT PACKAGE-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT PACKAGE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Control Voltage-Max | 18 V | |
Control Voltage-Min | ||
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | ||
Phase Noise | -65 dBc/Hz | |
Physical Dimension | 4.0mm x 4.0mm x 1.2mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |