Part Details for HMC578 by Hittite Microwave Corp
Overview of HMC578 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC578LC3BTR | Analog Devices | x2 Active mult SMT, 24 - 33 GH | |
HMC578-SX | Analog Devices | GaAs PHEMT MMIC ADA, 24 - 33 G | |
HMC578LC3B | Analog Devices | x2 Active mult SMT, 24 - 33 GH |
Part Details for HMC578
HMC578 CAD Models
HMC578 Part Data Attributes
|
HMC578
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC578
Hittite Microwave Corp
Frequency Doubler, 24000MHz Min, 33000MHz Max, 1.23 X 1.18 MM, 0.10 MM HEIGHT, DIE-6
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 1.23 X 1.18 MM, 0.10 MM HEIGHT, DIE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 33000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Terminal Finish | Gold (Au) |