-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC 5 Watt T/R Switch DC - 3 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6588
|
Newark | Rf Switch, Spdt, T/R, 3Ghz, Msop, Frequency Min:0Hz, Frequency Max:3Ghz, Rf Ic Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:8V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC574AMS8ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 202 |
|
$4.0400 / $7.2900 | Buy Now |
DISTI #
505-HMC574AMS8ETRCT-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1173 In Stock |
|
$3.8340 / $7.0200 | Buy Now |
DISTI #
584-HMC574AMS8ETR
|
Mouser Electronics | RF Switch ICs GaAs MMIC 5 Watt T/R Switch DC - 3 GHz RoHS: Compliant | 1642 |
|
$4.0700 / $7.0100 | Buy Now |
|
Analog Devices Inc | 5 Watt SPDT T/R Switch SMT, DC Min Qty: 1 Package Multiple: 500 | 9735 |
|
$3.8340 / $7.0200 | Buy Now |
DISTI #
80327834
|
Verical | RF Switch SPDT 0MHz to 3GHz 16dB 8-Pin MSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$4.1714 | Buy Now |
DISTI #
HMC574AMS8ETR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$3.8100 / $3.8700 | Buy Now |
DISTI #
4030598
|
element14 Asia-Pacific | RF SWITCH, SPDT, T/R, 3GHZ, MSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 202 |
|
$4.2958 / $7.3959 | Buy Now |
DISTI #
4030598RL
|
element14 Asia-Pacific | RF SWITCH, SPDT, T/R, 3GHZ, MSOP RoHS: Compliant Min Qty: 10 Container: Reel | 202 |
|
$4.2958 / $6.6947 | Buy Now |
DISTI #
4030598RL
|
Farnell | RF SWITCH, SPDT, T/R, 3GHZ, MSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 202 |
|
$4.2081 / $6.3497 | Buy Now |
DISTI #
4030598
|
Farnell | RF SWITCH, SPDT, T/R, 3GHZ, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 202 |
|
$4.2081 / $7.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC574AMS8ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC574AMS8ETR
Analog Devices Inc
GaAs MMIC 5 Watt T/R Switch DC - 3 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 39 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.04 |