Part Details for HMC565LC5TR by Analog Devices Inc
Results Overview of HMC565LC5TR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC565LC5TR Information
HMC565LC5TR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC565LC5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1769
|
Newark | Rf Amplifier, Qfn-Ep-32, -40 To 85Deg C, Frequency Min:6Ghz, Frequency Max:20Ghz, Gain:21Db, Noi... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$52.7000 / $62.2900 | Buy Now |
DISTI #
1127-1873-1-ND
|
DigiKey | IC RF AMP VSAT 6GHZ-20GHZ 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69 In Stock |
|
$48.3000 / $62.2900 | Buy Now |
DISTI #
584-HMC565LC5TR
|
Mouser Electronics | RF Amplifier lo Noise amp SMT, 6 - 20 GHz RoHS: Compliant | 6 |
|
$48.3000 / $69.0500 | Buy Now |
|
Analog Devices Inc | lo Noise amp SMT, 6 - 20 GHz Min Qty: 1 Package Multiple: 100 | 14 |
|
$32.1000 / $62.2900 | Buy Now |
DISTI #
HMC565LC5TR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 100 | 0 |
|
$50.5300 / $52.5500 | Buy Now |
|
Win Source Electronics | IC RF AMP LN 20GHZ 32QFN / RF Amp Single LNA 20GHz 3.5V 32-Pin CLLCC EP T/R | 170 |
|
$71.5000 / $88.0000 | Buy Now |
Part Details for HMC565LC5TR
HMC565LC5TR CAD Models
HMC565LC5TR Part Data Attributes
|
HMC565LC5TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC565LC5TR
Analog Devices Inc
HMC565LC5TR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | E-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 75 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold/Nickel (Au/Ni) |