Part Details for HMC564LC4TR-R5 by Analog Devices Inc
Results Overview of HMC564LC4TR-R5 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC564LC4TR-R5 Information
HMC564LC4TR-R5 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC564LC4TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC564LC4TR-R5CT-ND
|
DigiKey | IC RF AMP VSAT 6GHZ-14GHZ 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
509 In Stock |
|
$35.5248 / $48.6100 | Buy Now |
DISTI #
584-HMC564LC4TR-R5
|
Mouser Electronics | RF Amplifier lo Noise amp SMT, 7 - 14 GHz RoHS: Compliant | 0 |
|
$38.2300 | Order Now |
|
Analog Devices Inc | lo Noise amp SMT, 7 - 14 GHz Min Qty: 1 Package Multiple: 500 | 1102 |
|
$28.4200 / $48.6100 | Buy Now |
DISTI #
26635682
|
Verical | RF Amp Single LNA 14GHz 3.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$35.7484 | Buy Now |
|
Vyrian | RF & Microwave | 35 |
|
RFQ |
Part Details for HMC564LC4TR-R5
HMC564LC4TR-R5 CAD Models
HMC564LC4TR-R5 Part Data Attributes
|
HMC564LC4TR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC564LC4TR-R5
Analog Devices Inc
HMC564LC4TR-R5
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
HMC564LC4TR-R5 Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow the PCB layout guidelines provided in the datasheet, including keeping the signal traces short and away from noise sources, and using a solid ground plane. Additionally, a thermal management strategy such as a heat sink or thermal pad can be used to keep the device temperature within the recommended operating range.
-
To troubleshoot common issues such as oscillation or instability, check the PCB layout for any potential sources of noise or interference, ensure that the power supply is stable and within the recommended range, and verify that the device is properly biased and configured. Additionally, use simulation tools or Spice models to simulate the circuit and identify potential issues.
-
Operating the device outside of the recommended temperature range can affect its performance, reliability, and lifespan. The device may experience reduced gain, increased noise, and decreased stability, and may be more prone to failure. It is recommended to operate the device within the specified temperature range to ensure optimal performance and reliability.
-
To ensure EMC and reduce EMI, follow proper PCB layout and design practices, use shielding and filtering techniques, and ensure that the device is properly grounded and decoupled. Additionally, use EMI filters and absorbers, and follow regulatory guidelines such as FCC and CE marking.
-
Using a different package or pinout configuration can affect the device's performance, thermal management, and PCB layout. Ensure that the package and pinout configuration are compatible with the design requirements and follow the datasheet guidelines for the specific package and pinout configuration.