There are no models available for this part yet.
Overview of HMC564LC4 by Hittite Microwave Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
116156-HMC564LC4 | Analog Devices | HMC564LC4 Evaluation PCB | |
HMC564LC4TR | Analog Devices | lo Noise amp SMT, 7 - 14 GHz | |
HMC564LC4 | Analog Devices | lo Noise amp SMT, 7 - 14 GHz |
Price & Stock for HMC564LC4 by Hittite Microwave Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NexGen Digital | 108 |
|
RFQ |
CAD Models for HMC564LC4 by Hittite Microwave Corp
Part Data Attributes for HMC564LC4 by Hittite Microwave Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITTITE MICROWAVE CORP
|
Package Description
|
4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
14 dB
|
Input Power-Max (CW)
|
5 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Frequency-Max
|
14000 MHz
|
Operating Frequency-Min
|
7000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC24,.16SQ,20
|
Power Supplies
|
3 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
75 mA
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Alternate Parts for HMC564LC4
This table gives cross-reference parts and alternative options found for HMC564LC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC564LC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC564 | Wide Band Low Power Amplifier, 7000MHz Min, 13500MHz Max, 1 Func, GAAS, 1.96 X 0.98 MM, 0.10 MM HEIGHT, DIE-4 | Hittite Microwave Corp | HMC564LC4 vs HMC564 |
Related Parts for HMC564LC4
-
HMC1082LP4ERF/Microwave Amplifiers
-
LPC1837JBD144EMicrocontrollers
-
TPS62111RSATSwitching Regulator or Controllers
-
TSL2561TOther Analog ICs
-
HMC976LP3ELinear Regulator ICs
-
GCE21BR71H104KA01LFixed Capacitors
-
FDH45N50FPower Field-Effect Transistors
-
XC6SLX45T-3CSG484IField Programmable Gate Arrays
-
LTC1865IS8Analog to Digital Converters