-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC561LP3E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1765
|
Newark | Active Multiplier, 21Ghz, Qfn-Ep-16, Frequency Min:8Ghz, Frequency Max:21Ghz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC561LP3E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$43.7100 / $57.8400 | Buy Now |
DISTI #
1127-1462-ND
|
DigiKey | IC MULTIPLIER X2 BB FREQ 16-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
114 In Stock |
|
$40.8125 / $60.3300 | Buy Now |
DISTI #
584-HMC561LP3E
|
Mouser Electronics | RF Wireless Misc x2 Active mult SMT, 8 - 21 GHz Fout RoHS: Compliant | 0 |
|
$40.8100 / $57.8400 | Order Now |
|
Analog Devices Inc | x2 Active mult SMT, 8 - 21 GHz Package Multiple: 1 | 3251 |
|
$32.6500 / $60.3300 | Buy Now |
DISTI #
26654015
|
Verical | Active RF Multipliers x2 8GHz to 21GHz-OUT 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 3225 |
|
$46.6429 | Buy Now |
DISTI #
HMC561LP3E
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 1 | 7 |
|
$41.8300 / $42.1300 | Buy Now |
|
Win Source Electronics | SMT GaAs MMIC x2 ACTIVE FREQUENCY MULTIPLIER, 8 - 21 GHz OUTPUT | IC MULTIPLIER X2 BB FREQ 16-QFN | 12100 |
|
$13.1940 / $19.7910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC561LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC561LP3E
Analog Devices Inc
HMC561LP3E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 21000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC561LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC561LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC561LP3ETR | HMC561LP3ETR | Analog Devices Inc | HMC561LP3E vs HMC561LP3ETR |
HMC561LP3TR | HMC561LP3TR | Analog Devices Inc | HMC561LP3E vs HMC561LP3TR |
HMC561LP3 | HMC561LP3 | Analog Devices Inc | HMC561LP3E vs HMC561LP3 |
HMC561LP3E | Wide Band Low Power Amplifier, 8000MHz Min, 21000MHz Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC561LP3E vs HMC561LP3E |