Part Details for HMC558 by Hittite Microwave Corp
Overview of HMC558 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC558
HMC558 CAD Models
HMC558 Part Data Attributes:
|
HMC558
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC558
Hittite Microwave Corp
Double Balanced Mixer, 5500MHz Min, 14000MHz Max, 10dB Conversion Loss-Max, 0.91 X 0.94 MM, 0.10 MM HEIGHT, DIE-7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 5500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Gold (Au) |