Part Details for HMC557LC4 by Hittite Microwave Corp
Overview of HMC557LC4 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC557LC4
HMC557LC4 CAD Models
HMC557LC4 Part Data Attributes
|
HMC557LC4
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC557LC4
Hittite Microwave Corp
Double Balanced Mixer, 2500MHz Min, 7000MHz Max, 10.5dB Conversion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, CERAMIC, SMT, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10.5 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |