Part Details for HMC554ALC3BTR-R5 by Analog Devices Inc
Overview of HMC554ALC3BTR-R5 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC554ALC3BTR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC554ALC3BTR-R5CT-ND
|
DigiKey | IC MMIC MIXER DBL-BAL 12SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
471 In Stock |
|
$39.7250 / $41.7400 | Buy Now |
DISTI #
584-HMC554ALC3BTR-R5
|
Mouser Electronics | RF Mixer Mixers RoHS: Compliant | 0 |
|
$39.7200 | Order Now |
|
Analog Devices Inc | Mixers Min Qty: 1 Package Multiple: 500 | 7095 |
|
$31.7800 / $59.3800 | Buy Now |
DISTI #
HMC554ALC3BTRR5
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 500 | 0 |
|
$41.5500 / $42.1000 | Buy Now |
Part Details for HMC554ALC3BTR-R5
HMC554ALC3BTR-R5 CAD Models
HMC554ALC3BTR-R5 Part Data Attributes:
|
HMC554ALC3BTR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC554ALC3BTR-R5
Analog Devices Inc
HMC554ALC3BTR-R5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-04-20 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11.5 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 10000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |