Part Details for HMC548LP3E by Hittite Microwave Corp
Overview of HMC548LP3E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC548LP3E
HMC548LP3E CAD Models
HMC548LP3E Part Data Attributes:
|
HMC548LP3E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC548LP3E
Hittite Microwave Corp
Wide Band Low Power Amplifier, 1200MHz Min, 3000MHz Max, 1 Func, BIPolar, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | -5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 30 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC548LP3E
This table gives cross-reference parts and alternative options found for HMC548LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC548LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC548LP3ETR | Low Noise Amplifier SMT, 1.2 - 3.0 GHz | Analog Devices Inc | HMC548LP3E vs HMC548LP3ETR |
HMC548LP3TR | Wide Band Low Power Amplifier, | Hittite Microwave Corp | HMC548LP3E vs HMC548LP3TR |
HMC548LP3TR | Low Noise Amplifier SMT, 1.2 - 3.0 GHz | Analog Devices Inc | HMC548LP3E vs HMC548LP3TR |
HMC548LP3 | Wide Band Low Power Amplifier, 1200MHz Min, 3000MHz Max, 1 Func, BIPolar, 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC548LP3E vs HMC548LP3 |