Part Details for HMC546MS8GETR by Analog Devices Inc
Overview of HMC546MS8GETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC546MS8GETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2842-1-ND
|
DigiKey | IC RF SWITCH SPDT 2.2GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
141 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-HMC546MS8GETR
|
Mouser Electronics | RF Switch ICs 20 Watt Failsafe Switch , 0.2 - 2.2 GHz RoHS: Compliant | 0 |
|
$4.7800 / $7.8700 | Order Now |
DISTI #
V72:2272_06226830
|
Arrow Electronics | RF Switch SPDT 200MHz to 2.2GHz 8dB 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1831 Container: Cut Strips | Americas - 203 |
|
$4.5400 / $4.7710 | Buy Now |
|
Analog Devices Inc | 20 Watt Failsafe Switch , 0.2 Min Qty: 1 Package Multiple: 500 | 9529 |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
HMC546MS8GETR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$4.6300 / $4.6900 | Buy Now |
Part Details for HMC546MS8GETR
HMC546MS8GETR CAD Models
HMC546MS8GETR Part Data Attributes:
|
HMC546MS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC546MS8GETR
Analog Devices Inc
HMC546MS8GETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 8 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.102 µs | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.12 |